Recom Surface Mount Switching Regulator, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output Current

RS Stock No.:
7063963
Mfr. Prt No.:
R-78AA3.3-1.0SMD
Brand:
Recom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7063963
Product description Recom Surface Mount Switching Regulator, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output Current
Manufacturer / Brand Recom
Manufacturer part number R-78AA3.3-1.0SMD
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
RS stock number 7063963
Product description Recom Surface Mount Switching Regulator, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output Current
Manufacturer / Brand Recom
Manufacturer part number R-78AA3.3-1.0SMD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

R-78AAxx-1.0SMD Series

Note

Derate output when operating temperature above +60°C.
MTBF to MIL-HDBK 217F (+25°C).

Replacement for R-78Axx-1.0SMD series
Non-isolated
High efficiency switching regulators
Adjustable output voltage
Continuous short circuit protection
Thermal shutdown
Remote On/Off control
Very low shutdown current
SMD 10 pin package


Specifications

Attribute Value
Brand Recom
Input Voltage 4.75 → 18 V dc
Output Voltage 3.3 V dc
Number of Outputs 1
Output Current 1 A
Power Rating 5 W
Mounting Type Surface Mount
Package DIP
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Efficiency 90 %
MTBF 21070000 h
Load Regulation ±1 %
Line Regulation ±0.4 %
Ripple And Noise 30 mV Pk-Pk
Width 9.6 mm
Depth 8.8 mm
Weight 1.7 g
Length 15.3 mm
Checking stock...
IDR
154,712.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1154,712.75
*price per unit indicative
"Recom Surface Mount Switching Regulator, 3.3V dc Output Voltage, 4.75 → 18V dc Input Voltage, 1A Output Current" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products