Fluke Multimeter Leads Fluke i2500-10 Flexible Current Probe, CAT III 1000V

RS Stock No.:
7051945
Mfr. Prt No.:
Fluke i2500-10
Brand:
Fluke

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7051945
Product description Fluke Multimeter Leads Fluke i2500-10 Flexible Current Probe, CAT III 1000V
Manufacturer / Brand Fluke
Manufacturer part number Fluke i2500-10
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
RS stock number 7051945
Product description Fluke Multimeter Leads Fluke i2500-10 Flexible Current Probe, CAT III 1000V
Manufacturer / Brand Fluke
Manufacturer part number Fluke i2500-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Fluke iFlex Flexible Current Multimeter Probes

Brought to you by Fluke, a range of current probes suitable for Fluke clamp meters. Offering excellent durability and performance, these test probes and a perfect addition to your application. All models are highly reliable and excellent quality.

Features and Benefits

• 2500 A ac current measurement with select Fluke meters
• Works with frequency, inrush, and min/max functions on select Fluke meters
• Large loop size and thin 7.5mm cross section allow measurement of awkward sized conductors with improved access in crowded spaces
• CAT IV 600V, CAT III 1000 V safety rating
• Compatible with Fluke 374, 375, 376 & 381 clamp meters

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT I, CAT II), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT II 1000 V, provides a higher degree of protection than a CAT II 400 V probe.

Measurement Capability


Specifications

Attribute Value
Brand Fluke
Lead Type Flexible Current Probe
Lead Length 1.8 m
Current Rating 2.5 kA
Safety Category Voltage 600 V, 1000 V
Safety Category CAT III 1000 V, CAT IV 600 V
Safety Category Level CAT III, CAT IV
Checking stock...
IDR
4,288,427.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,288,427.65
*price per unit indicative
"Fluke Multimeter Leads Fluke i2500-10 Flexible Current Probe, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda