Switchcraft 3.5 mm Surface Mount Stereo Socket, 5Pole 3A

RS Stock No.:
7051490
Mfr. Prt No.:
35RASMT4BHNTRX
Brand:
Switchcraft

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7051490
Product description Switchcraft 3.5 mm Surface Mount Stereo Socket, 5Pole 3A
Manufacturer / Brand Switchcraft
Manufacturer part number 35RASMT4BHNTRX
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
RS stock number 7051490
Product description Switchcraft 3.5 mm Surface Mount Stereo Socket, 5Pole 3A
Manufacturer / Brand Switchcraft
Manufacturer part number 35RASMT4BHNTRX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3.5mm Switchcraft

6.35mm (1/4") jack

3.5mm Surface Mount Stereo Jack Socket

From Switchcraft, this surface mount stereo jack socket is more compact than commonly used PCB mount phone jacks yet is still extremely durable. With silver plated contacts and a robust thermoplastic casing, the 1/8 inch connector is suitable for demanding applications.

Featuring a board guide and pins for solder termination, this surface mount mini plug fits securely and easily to its application.

This headphone jack is specifically designed for use in electronic equipment that features remote speakers, headsets, and headphones.

Features and Benefits

• Board Guide
• Two Switches
• Unshielded
• 3 Conductor, 5 Contacts
• TRS


Specifications

Attribute Value
Brand Switchcraft
Gender Female
Size 3.5 mm
Mounting Type Surface Mount
Type Stereo
Body Orientation Right Angle
Termination Method Solder
Contact Plating Silver
Current Rating 3 A
Housing Material Thermoplastic
Colour Black
Contact Material Copper Alloy
No of Poles/ Way 5
Checking stock...
IDR
34,928.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
134,928.37
*price per unit indicative
"Switchcraft 3.5 mm Surface Mount Stereo Socket, 5Pole 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda