Rubycon 10μF Electrolytic Capacitor 50V dc, Through Hole – 50RX3010M8X11.5

RS Stock No.:
7047942
Mfr. Prt No.:
50RX3010M8X11.5
Brand:
Rubycon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7047942
Product description Rubycon 10μF Electrolytic Capacitor 50V dc, Through Hole - 50RX3010M8X11.5
Manufacturer / Brand Rubycon
Manufacturer part number 50RX3010M8X11.5
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
RS stock number 7047942
Product description Rubycon 10μF Electrolytic Capacitor 50V dc, Through Hole - 50RX3010M8X11.5
Manufacturer / Brand Rubycon
Manufacturer part number 50RX3010M8X11.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Radial 130°C

RX30 series


Specifications

Attribute Value
Brand Rubycon
Capacitance 10 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 8 (Dia.) x 11.5 mm
Height 11.5 mm
Minimum Operating Temperature -40 °C
Diameter 8 mm
Maximum Operating Temperature +130 °C
Lead Pitch 3.5 mm
Lifetime 2000 h
Series RX30
Ripple Current 200 mA
Leakage Current 0.01 CV or 3 μA
Tolerance ±20 %
Checking stock...
IDR
31,047.44
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
131,047.443,104.74
*price per unit indicative
"Rubycon 10μF Electrolytic Capacitor 50V dc, Through Hole - 50RX3010M8X11.5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda