ABUS 145/20 Red All Weather Aluminium, Steel Safety Padlock 20mm
- RS Stock No.:
- 7040232
- Mfr. Prt No.:
- 145/20 Red
- Brand:
- ABUS

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7040232 |
| Product description | ABUS 145/20 Red All Weather Aluminium, Steel Safety Padlock 20mm |
| Manufacturer / Brand | ABUS |
| Manufacturer part number | 145/20 Red |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Aluminium Combination Safety Padlocks
Note
All self setting combination locks packaging show the icon, number 123 in a box. That is to indicate that the code can be set to any number
All self setting combination locks come set to zero
Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications
Specifications
| Attribute | Value |
| Brand | ABUS |
| Lock Type | Combination Padlock |
| Shackle Diameter | 3 mm |
| Shackle Length | 22 mm |
| Keyed Alike | No |
| Weather Proof | Yes |
| Indoor/Outdoor | Indoor, Outdoor |
| Material | Aluminium, Steel |
| Colour | Red |
| Body Width | 20 mm |
| Quantity Per Package | 1 |