ABUS 83/50 All Weather Steel Heavy Duty Padlock 48mm

RS Stock No.:
7040070
Mfr. Prt No.:
83/50
Brand:
ABUS
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
RS stock number 7040070
Product description ABUS 83/50 All Weather Steel Heavy Duty Padlock 48mm
Manufacturer / Brand ABUS
Manufacturer part number 83/50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Heavy Duty Padlocks

High Security Steel Padlocks

Hardened steel body and shackle which is nickel-plated for extra corrosion resistance
Drill and saw resistant
Double ball locking shackle to resist attack
Removable cylinder for fast re-keying
Freeze tested

Hasp & Staple

Manufactured from heavy gauge galvanised steel with a black anti corrosion finish
Two protected hardened steel hinge pins separated by a central solid block to prevent knock-through
Hasp dimensions: L150mm, W60mm
Staple hole 15mm Ø


Specifications

Attribute Value
Brand ABUS
Lock Type Key
Shackle Diameter 10 mm
Shackle Length 26.5 mm
Keyed Alike No
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Steel
Colour Grey
Body Width 48 mm
Quantity Per Package 1
Checking stock...
IDR
1,186,830.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,186,830.35
*price per unit indicative
"ABUS 83/50 All Weather Steel Heavy Duty Padlock 48mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products