Ansmann, 12W Plug In Power Supply 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 1A, Level VI Efficiency,

RS Stock No.:
7023259
Mfr. Prt No.:
5311113
Brand:
Ansmann

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7023259
Product description Ansmann, 12W Plug In Power Supply 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 1A, Level VI Efficiency,
Manufacturer / Brand Ansmann
Manufacturer part number 5311113
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
RS stock number 7023259
Product description Ansmann, 12W Plug In Power Supply 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 1A, Level VI Efficiency,
Manufacturer / Brand Ansmann
Manufacturer part number 5311113

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Ansmann
Type AC/DC Adapter
Plug Type Australia, European Plug, UK, US
Output Voltage 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current 1 A
Maximum Temperature +25 °C
Output Connector Interchangeable
Input Connector Universal Plug
Number of Outputs 1
Power Rating 12 W
Cable Length 1.8 m
Width 44 mm
Depth 76 mm
Minimum Temperature 0 °C
Energy Efficiency Level VI
Load Regulation ±10 %
Length 74 mm
Standards Met ErP Compliant
Checking stock...
IDR
665,631.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1665,631.94
*price per unit indicative
"Ansmann, 12W Plug In Power Supply 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 1A, Level VI Efficiency," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda