Preci-Dip, 803 2.54mm Pitch 24 Way 2 Row Straight PCB Socket, PCB Mount, Solder Termination

RS Stock No.:
7022965
Mfr. Prt No.:
803-87-024-10-001101
Brand:
Preci-Dip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7022965
Product description Preci-Dip, 803 2.54mm Pitch 24 Way 2 Row Straight PCB Socket, PCB Mount, Solder Termination
Manufacturer / Brand Preci-Dip
Manufacturer part number 803-87-024-10-001101
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
RS stock number 7022965
Product description Preci-Dip, 803 2.54mm Pitch 24 Way 2 Row Straight PCB Socket, PCB Mount, Solder Termination
Manufacturer / Brand Preci-Dip
Manufacturer part number 803-87-024-10-001101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

2.54 mm IC Sockets Ø 0.76 mm pin

Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Right Angle SMD mounting are cranked pin type
Straight SMD mounting are Gull-Wing type
80*-**-***-10-012*** Series are Low Profile straight headers


Specifications

Attribute Value
Brand Preci-Dip
Number of Contacts 24
Number of Rows 2
Pitch 2.54 mm
Type Board to Board
Mounting Type PCB Mount
Body Orientation Straight
Termination Method Solder
Current Rating 12 A
Voltage Rating 100 V , 150 V
Series 803
Contact Material Beryllium Copper
Checking stock...
IDR
215,758.73
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1215,758.7343,151.75
*price per unit indicative
"Preci-Dip, 803 2.54mm Pitch 24 Way 2 Row Straight PCB Socket, PCB Mount, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products