SMC 20mm Flat NBR Suction Cup ZPT20UN-B01

RS Stock No.:
7013494
Mfr. Prt No.:
ZPT20UN-B01
Brand:
SMC
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
RS stock number 7013494
Product description SMC 20mm Flat NBR Suction Cup ZPT20UN-B01
Manufacturer / Brand SMC
Manufacturer part number ZPT20UN-B01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC Flat and Bellow Suction Cups

These suction cups offer you options to meet all your handling and transfer needs. They come in a variety of shapes and sizes suitable for a variety of lifting applications. All stems are non-rotating and come with rubber flat pad - different pad sizes and styles available

Note

Lifting Capacity quoted theoretically at 0.65 bar

3 Stem types:

-Standard Stem

-Stem with buffer spring to allow objects of differing height to be picked up

-Stem with female thread, top entry, suitable for use with hollow-rod cylinders

All stems with 80mm diameter pads have push-in fittings included (excluding female thread top entry types)

2 Pad materials:

- NBR Rubber

- Silicone (for non-marking applications)

3 Pad styles:

- Flat

- Deep (for curved objects)

- Bellows (absorbs misalignment

What are the benefits of flat bellow Suction cups?

Suction cups/vacuum pads are the components used to lift and hold a workpiece in a pick and place application., the cups grip the workpiece fast and precisely These suction cups are ideal for flat and uneven surfaces.

L227391-01L227386-01L227389-01L249587-01L227394-01L227392-01L249584-01L227388-01L227387-01L725311-03L725311-02L725311-01L227385-01L249575-01L227678-01L249585-01

Specifications

Attribute Value
Brand SMC
Manufacturer Series ZPT
Pad Type Flat
Pad Diameter 20 mm
Pad Material NBR
Vacuum Entry Direction Vertical
Connection Type Female Thread
Threaded Connection Size 1/8 in
Checking stock...
IDR
204,011.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1204,011.05
*price per unit indicative
"SMC 20mm Flat NBR Suction Cup ZPT20UN-B01" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda