SMC 3/2 Pneumatic Solenoid Valve – Spring/Solenoid V100 Series 24V dc

RS Stock No.:
7013220
Mfr. Prt No.:
V114-5LOU
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7013220
Product description SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid V100 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number V114-5LOU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand SMC
Manufacturer Series V100
Mounting Style Manifold
Function 3/2
Actuation Type Spring/Solenoid
Solenoid Fitted Yes
Body Material Resin
Maximum Flow Rate 14.2 L/min
Solenoid Voltage 24 V dc
Solenoid Power Consumption 0.35 W
Minimum Operating Pressure 0 MPa
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Maximum Operating Pressure 0.7 MPa
Number of Ports 3/2
Checking stock...
IDR
578,363.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1578,363.46
*price per unit indicative
"SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid V100 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda