SMC 5/3 Pneumatic Solenoid Valve – Pilot/Pilot G 1/4 SY7000 Series 24V dc

RS Stock No.:
7013154
Mfr. Prt No.:
SY7420-5YO-02F-Q
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7013154
Product description SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SY7000 Series 24V dc
Manufacturer / Brand SMC
Manufacturer part number SY7420-5YO-02F-Q

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

1//4 to 3//8 SY Series Valves

The SY series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY series is the reduced power consumption offering the user lower operational costs.

SY solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits


Specifications

Attribute Value
Brand SMC
Manufacturer Series SY7000
Mounting Style Stand-Alone
Function 5/3
Connection Port Thread G 1/4
Actuation Type Pilot/Pilot
Solenoid Fitted Yes
Body Material Die Cast Aluminium
Maximum Flow Rate 912.8 NL/min
Solenoid Voltage 24 V dc
Solenoid Power Consumption 0.35 W
Minimum Operating Pressure 0.2 MPa
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Thread Size 1/4 in
Maximum Operating Pressure 0.7 MPa
Thread Standard G
Number of Ports 5/3
Checking stock...
IDR
2,103,359.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,103,359.17
*price per unit indicative
"SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SY7000 Series 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda