Kern Weighing Scale, 12kg Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin

RS Stock No.:
7007042
Mfr. Prt No.:
FCB 12K1
Brand:
Kern
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
RS stock number 7007042
Product description Kern Weighing Scale, 12kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Manufacturer / Brand Kern
Manufacturer part number FCB 12K1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FCB Series Compact Balances

SUPPLIED_WITH : protective cover, instructions & mains adaptor.

Stainless steel weighing plate
Backlit LCD display with 25mm high digits on front and rear of the balance
Weighing units g, kg, oz, ozt, lb, ct, tlH, tlt, gn, dwt, mo, tol
Adjusting program: For quick setting of the balance accuracy (external adjusting weight required)
Parts counting: Selectable reference quantities up to 50 pieces
Net-total weighing: weight of tare-cup and weight of components memorised in 2 separate stores
Pre-TARE function for subtraction of a known container weight
Percentage determination: displays the deviation from the reference weight (100%) in % instead of grams
RS-232 data interface
Mains or battery powered (requires 1 x PP3 battery)
Auto power down after 3 mins without a change of load (in battery operation)
Size & weight: 270mm x 345mm x106mm; 2.5kg


Specifications

Attribute Value
Brand Kern
Weighing Capacity 12 kg
Scale Type Bench
Resolution 1 g
Parts Counting Yes
Interface Type RS232
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length 252 mm
Weighpan Width 228 mm
Net Weight 3 kg
Model Number p FCB 12K1
Checking stock...
IDR
3,784,745.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,784,745.87
*price per unit indicative
"Kern Weighing Scale, 12kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda