Kern Weighing Scale, 500g Weight Capacity Type C – European Plug, Type G – British 3-pin
- RS Stock No.:
- 7007020
- Mfr. Prt No.:
- EMB 500-1
- Brand:
- Kern

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7007020 |
| Product description | Kern Weighing Scale, 500g Weight Capacity Type C - European Plug, Type G - British 3-pin |
| Manufacturer / Brand | Kern |
| Manufacturer part number | EMB 500-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
EMB Series Compact Economy Scales
A professional range of Compact Economy Scales from Kern.
Note
Mains adapter not included, can be ordered separately see Stock Nos. 511-4823 and 393-951
Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g
Specifications
| Attribute | Value |
| Brand | Kern |
| Weighing Capacity | 500 g |
| Scale Type | Precision |
| Resolution | 0.1 g |
| Plug Type | Type C - European Plug, Type G - British 3-pin |
| Weighpan Diameter | 150 mm |
| Net Weight | 0.5 kg |
| Model Number p | EMB 500-1 |
| Minimum Operating Temperature | +5 °C |
| Maximum Operating Temperature | +35 °C |