Grey 20 A Surface Mount Rocker Light Switch Grey, 2 Way Screwed Matte, 1 Gang BS Standard, 250 V 91mm LED IP66

RS Stock No.:
6997076
Mfr. Prt No.:
WP12
Brand:
BG Electrical
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
RS stock number 6997076
Product description Grey 20 A Surface Mount Rocker Light Switch Grey, 2 Way Screwed Matte, 1 Gang BS Standard, 250 V 91mm LED IP66
Manufacturer / Brand BG Electrical
Manufacturer part number WP12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Switches

Designed to protect the potentially dangerous electricity supply in the most arduous of conditions
Clearly marked terminals with backed out captive screws
Covers to seal the fixing screws
Earth terminal in mounting box
All cable entries in the 4 sides have removable blanking caps
Neon indicator that can be wired to illuminate


Specifications

Attribute Value
Brand BG Electrical
Switch Type Rocker
Number of Gangs 1
Number of Poles 1
Number of Ways 2
Mount Type Surface
Current Rating 20 A
IP Rating IP66
Colour Grey
Material Polycarbonate
Series Storm
Voltage Rating 250 V
Illumination LED
Faceplate Fixing Screwed
Colour Shade Grey
Fixing Standard BS Standard
Width 91 mm
Height 91 mm
Termination Type Captive Screw
Depth 67 mm
Length 91 mm
Checking stock...
IDR
198,137.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1198,137.21
*price per unit indicative
"Grey 20 A Surface Mount Rocker Light Switch Grey, 2 Way Screwed Matte, 1 Gang BS Standard, 250 V 91mm LED IP66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products