SPDT PCB Mount, HF Relay, 3GHz 12V dc

RS Stock No.:
6996695
Mfr. Prt No.:
ARS1612
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6996695
Product description SPDT PCB Mount, HF Relay, 3GHz 12V dc
Manufacturer / Brand Panasonic
Manufacturer part number ARS1612
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
RS stock number 6996695
Product description SPDT PCB Mount, HF Relay, 3GHz 12V dc
Manufacturer / Brand Panasonic
Manufacturer part number ARS1612

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Panasonic

High Frequency ARS Series

These high frequency microwave relays switch frequencies up to 3GHz at an impedance of 50 or 75 Ohm. They have a compact super miniature design at just 14mm x 8.6mm x 7mm.

Super miniature design
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications


Specifications

Attribute Value
Brand Panasonic
Maximum Coil Frequency 3 GHz
Coil Resistance 360 Ω
Contact Resistance 100 mΩ
Insertion Loss 0.35 dB @ 3 GHz
Isolation 35 dB @ 3 GHz
VSWR Voltage Standing Wave Ratio 1.4 @ 3 GHz
Impedance 50 Ω
Contact Configuration SPDT
Coil Voltage 12 V dc
Mounting Type PCB Mount
Latching Yes
Coil Power 400 mW
Contact Material Gold Plated
Height 7.2 mm
Length 14 mm
Life 1000000 (Electrical) cycles
Operating Temperature Range -40 → +70 °C
Switching Voltage 30 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +70 °C
Dimensions 14 x 8.6 x 7.2 mm
Operating Time Including Bounce 10 ms
Depth 8.6 mm
Checking stock...
IDR
138,140.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1138,140.13
*price per unit indicative
"SPDT PCB Mount, HF Relay, 3GHz 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda