Panasonic, 12V dc Coil Non-Latching Relay SPNO, 22A Switching Current PCB Mount Single Pole, ALFG1PF12

RS Stock No.:
6995569
Mfr. Prt No.:
ALFG1PF12
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6995569
Product description Panasonic, 12V dc Coil Non-Latching Relay SPNO, 22A Switching Current PCB Mount Single Pole, ALFG1PF12
Manufacturer / Brand Panasonic
Manufacturer part number ALFG1PF12
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
RS stock number 6995569
Product description Panasonic, 12V dc Coil Non-Latching Relay SPNO, 22A Switching Current PCB Mount Single Pole, ALFG1PF12
Manufacturer / Brand Panasonic
Manufacturer part number ALFG1PF12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

ALFG Series

These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.

APPROVALS : UL; C-UL; VDE

High capacity
Low coil holding voltage
High insulation resistance
Surge breakdown voltage: 6kV
Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment


Specifications

Attribute Value
Brand Panasonic
Coil Voltage 12 V dc
Coil Power 1.4 W
Coil Resistance 103 Ω
Isolation Coil To Contact 4 kV
Contact Configuration SPNO
Number of Poles 1
Mounting Type PCB Mount
Switching Current 22 A
Terminal Type Through Hole
Height 23.3 mm
Length 30.1 mm
Maximum Switching Power AC 5.5 kVA
Depth 15.7 mm
Checking stock...
IDR
57,584.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
157,584.61
*price per unit indicative
"Panasonic, 12V dc Coil Non-Latching Relay SPNO, 22A Switching Current PCB Mount Single Pole, ALFG1PF12" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products