Phoenix Contact HCC 4-F, 10-Way Non-Fused Terminal Block, 25A, Screw Down Terminals, 24 → 12 AWG
- RS Stock No.:
- 6988066
- Mfr. Prt No.:
- 1600001
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6988066 |
| Product description | Phoenix Contact HCC 4-F, 10-Way Non-Fused Terminal Block, 25A, Screw Down Terminals, 24 → 12 AWG |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1600001 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6988066 |
| Product description | Phoenix Contact HCC 4-F, 10-Way Non-Fused Terminal Block, 25A, Screw Down Terminals, 24 → 12 AWG |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1600001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Plastic Two Part
Terminal blocks with a plug/socket arrangement which allow the block to be separated into two halves, isolating the plug strip without the need to remove each connection individually.
HCC Screw Connection Terminal Blocks
APPROVALS : UL, CUL, CSA.
Features and benefits:
• High current-carrying capacity for the requirements of connectors which can be freely fitted in the construction of controllers and switchgear
• Screw connection for stranded conductors up to 4 mm2, optional socket also for 0.5 - 2.5 mm2 crimp connection
• Touch-proof even when unplugged
• Strain relief for plug and socket components
• 2 catches automatically ensure against unintentional loosening when plugged in
• Coding is possible without loss of polarity by inserting coding profiles into the plug and socket
• DIN Rail mountable on NS 32 and NS 35 using the foot element
• RoHS compliant
Accesories:
• 698-8063, plug, 10-way, screw connection, grey
• 698-8066, socket, 10-way, screw connection, grey
• 648-9982, coding profile, prevents similar connectors from being mixed up
• 698-8060, foot element, M4 x 10 screw for connection with the socket part, for assembly on NS 32 and NS 35 DIN Rail
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Number of Ways | 10 |
| Fused | No |
| Wire Size | 24 → 12 AWG |
| Current Rating | 25 A |
| Termination Method | Screw Down |
| Voltage Rating | 500 V |
| Series | HCC |
| Material | Nylon |
| Gender | Female |