RS PRO 1 Door PP Floor Standing Storage Cabinet, 976 x 438 x 350mm

RS Stock No.:
6987809
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
RS stock number 6987809
Product description RS PRO 1 Door PP Floor Standing Storage Cabinet, 976 x 438 x 350mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Modular Plastic System

RS PRO Half Height Single Door Storage Cabinet

RS PRO offers a great mix and match plastic storage system.

Storage System Range Options:

417-6252 - Two-door cabinet with 4 adjustable inner shelves and 2 storage trays
417-6246 - Two-door cabinet with vertical division, 4 adjustable inner shelves, 4 storage trays and 2 rows of 3 hooks
698-7809 - Single door cabinet with 2 adjustable inner shelves
351-2613 - Two-door cabinet with 2 adjustable inner shelves and 2 storage trays

Storage cabinets and storage cupboards are a durable and robust storage solution that are used in a wide range of sectors and industries. Some cabinets can feature lockable doors ensuring internal items are safe and secure. Storage cabinets are ideal for use in a wide range of applications.

RS PRO have a great range of cabinets and cupboards with various shelves and drawers made from metal, steel or plastic to suit all your storage needs.

A complete range of store-age solutions comprising of cabinets & shelves. All items within the range are suitable for stand alone use, or can be connected together
All items can be connected together, either by the top & the bottom or for objects of different heights by the feet
Added option of wall mounting for extra strength & rigidity
Self-assembly from flat-pack
Can be stored indoors or outdoors

Features and Benefits:

Plastic cabinet with single door and 2 x shelves
Modular system allows connection (top & bottom) to other shelves or cabinets in the same range
Water resistant - can be stored indoors or outdoors
Space saving solution
Fully adjustable inner shelves
No tools required for assembly
Dimension 350(W) x 438(D) x 976MM(H)

Application Information

RS PRO mix and match plastic storage system is made up of different modular cabinets and are suited for indoor and outdoor storage applications.

Storage cabinets and cupboards are an excellent storage solution for tools and general purpose equipment. Many tool and general purpose storage cabinets and cupboards feature shelves and drawers to keep the internal contents organised and easy to locate, whilst containing spillages and preventing them dripping down below. Storage cabinets and cupboards can also feature lockable doors, ensuring only authorised personnel can access them. These types of storage cabinets are versatile and can be used in a wide range of environments including:
Schools
Hospitals
Garages
Warehouses
Factories
Workshops
Offices
Stockrooms
Industrial


Specifications

Attribute Value
Brand RS PRO
Type Cabinet
Floor Standing Yes
Number of Doors 1
Material PP
Dimensions 976 x 438 x 350 mm
Depth 350 mm
Height 976 mm
Width 438 mm
Checking stock...
IDR
1,982,525.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,982,525.89
*price per unit indicative
"RS PRO 1 Door PP Floor Standing Storage Cabinet, 976 x 438 x 350mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda