LAG Braked Swivel Castor Wheel, 200kg Capacity, 125mm Wheel

RS Stock No.:
6960829
Mfr. Prt No.:
36447 FR
Brand:
LAG

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6960829
Product description LAG Braked Swivel Castor Wheel, 200kg Capacity, 125mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 36447 FR
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
RS stock number 6960829
Product description LAG Braked Swivel Castor Wheel, 200kg Capacity, 125mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 36447 FR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series M22 - Plate Mounted

Plate mounted
Electro-zinc plated white passivate pressed steel forks
RoHS compliant
Excellent smooth and silent running; high abrasion and corrosion resistance
High load capacity and shock absorbent properties
Easy to clean
Hardness 87 ±5, Shore A
Wheel series AS


Specifications

Attribute Value
Brand LAG
Wheel Diameter 125 mm
Load Capacity 200 kg
Overall Height 160 mm
Wheel Width 40 mm
Fixing Plate Dimensions 102 x 83 mm
Mounting Type Plate
Rotation Braked Swivel
Application Industrial
Tyre Material PUR
Includes Brake Yes
Fixing Centres 80 x 60 mm
Weight Class Heavy Duty
Features Abrasion Resistant, Corrosion Resistant, Easy to Clean, Quiet Operation, Shock Absorbing
Number of Fixing Holes 4
Fixing Hole Size 8 mm
Hub Bearing Type Roller Bearing
Hub Material Polyamide
Checking stock...
IDR
736,327.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1736,327.80
*price per unit indicative
"LAG Braked Swivel Castor Wheel, 200kg Capacity, 125mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda