Broadcom 0.6 A Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load

RS Stock No.:
6936889
Mfr. Prt No.:
ASSR-1420-002E
Brand:
Broadcom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6936889
Product description Broadcom 0.6 A Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
Manufacturer / Brand Broadcom
Manufacturer part number ASSR-1420-002E
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
RS stock number 6936889
Product description Broadcom 0.6 A Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
Manufacturer / Brand Broadcom
Manufacturer part number ASSR-1420-002E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Optocouplers, Avago Technologies

Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies

The Avago Technologies’ Photo MOSFET Solid State Relay family consists of an infrared light-emitting diode (LED) and the detector which consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.


Specifications

Attribute Value
Brand Broadcom
Minimum Load Current 0.6 A
Maximum Load Current 0.6 A
Mounting Type PCB Mount
Maximum Load Voltage 60 V
Maximum Control Voltage 1.65 V
Output Device MOSFET
Dimensions 9.65 x 6.35 x 3.56 mm
Height 3.56 mm
Length 9.65 mm
Operating Temperature Range -40 → +85 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Control Voltage Range 1.1 → 1.65 V
Depth 6.35 mm
Checking stock...
IDR
111,288.29
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1111,288.29
*price per unit indicative
"Broadcom 0.6 A Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products