Keysight Technologies 11059A LCR Meter Accessory

RS Stock No.:
6927147
Mfr. Prt No.:
11059A
Brand:
Keysight Technologies
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
RS stock number 6927147
Product description Keysight Technologies 11059A LCR Meter Accessory
Manufacturer / Brand Keysight Technologies
Manufacturer part number 11059A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Keysight 11059A Multimeter Test Lead Set

The Keysight 11059A test leads feature gold plated kelvin probes for precise measurement of low-value resistance components. Perfect for applications which require a clear and accurate reading. All models are highly reliable and excellent quality.

Features and Benefits

• 4-wire measurement method to eliminate the resistance of the test leads
• Ground guard connector removes ground-related errors.
• Maximum voltage 42V: Cable length: 0.8m
• Compatible with Keysight 34401A, 34410A, 34411A, U3402A, U3606A digital multimeters

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Keysight Technologies, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.


Specifications

Attribute Value
Brand Keysight Technologies
Lead Type Kelvin Probe Set
Connector Type Banana Plug
Lead Length 800 mm
Checking stock...
IDR
4,254,338.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,254,338.40
*price per unit indicative
"Keysight Technologies 11059A LCR Meter Accessory" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda