JAE, MX34 Female Crimp Terminal 22AWG M34S75C4F1
- RS Stock No.:
- 6909899
- Mfr. Prt No.:
- M34S75C4F1
- Brand:
- JAE

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6909899 |
| Product description | JAE, MX34 Female Crimp Terminal 22AWG M34S75C4F1 |
| Manufacturer / Brand | JAE |
| Manufacturer part number | M34S75C4F1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied
MX34 Crimp Contacts
For MX34 socket housings see typical stock numbers: 690-9871 (1 row) or 690-9852 (2 row)
For MX34 Crimp tool see stock number 690-8890
Socket contact with box-type pin header provides a durable combination to external forces
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load
Specifications
| Attribute | Value |
| Brand | JAE |
| Gender | Female |
| For Use With | MX34 Connector Housing |
| Series | MX34 |
| Minimum Wire Size mm² | 0.2 mm² |
| Maximum Wire Size mm² | 0.35 mm² |
| Termination Method | Crimp |
| Minimum Wire Size AWG | 24 AWG |
| Contact Plating | Tin |
| Maximum Wire Size AWG | 22 AWG |
| Maximum Contact Resistance | 5 mΩ |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |