JAE, IL-AG5 Male Crimp Terminal 18AWG IL-AG5-PC1-5000
- RS Stock No.:
- 6909896
- Mfr. Prt No.:
- IL-AG5-PC1-5000
- Brand:
- JAE

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6909896 |
| Product description | JAE, IL-AG5 Male Crimp Terminal 18AWG IL-AG5-PC1-5000 |
| Manufacturer / Brand | JAE |
| Manufacturer part number | IL-AG5-PC1-5000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
JAE IL-AG5 Series Automotive Connectors
IL-AG5 Series Crimp Contacts
Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Specifications
| Attribute | Value |
| Brand | JAE |
| Gender | Male |
| For Use With | IL-AG5 Connector Housing |
| Series | IL-AG5 |
| Minimum Wire Size mm² | 0.3 mm² |
| Termination Method | Crimp |
| Maximum Wire Size mm² | 0.85 mm² |
| Minimum Wire Size AWG | 22 AWG |
| Contact Plating | Tin |
| Maximum Wire Size AWG | 18 AWG |
| Contact Material | Copper Alloy |
| Maximum Contact Resistance | 10 mΩ |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +85 °C |