16 WAY PLUG CIRC CON SCREW LOCKING SS21

RS Stock No.:
6909212
Mfr. Prt No.:
SRCN6A21-16P
Brand:
JAE
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
RS stock number 6909212
Product description 16 WAY PLUG CIRC CON SCREW LOCKING SS21
Manufacturer / Brand JAE
Manufacturer part number SRCN6A21-16P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand JAE
Number of Contacts 16
Mounting Type Cable Mount
Connector Size Miniature
Plug/Socket Plug
Termination Method Solder
Contact Gender Male
Current Rating 5.0 A
Voltage Rating 250.0 V , 350.0 V
Shell Size 21
Body Orientation Straight
Series SRCN
Contact Plating Silver
Contact Material Copper
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
1,037,676.77
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,037,676.77207,535.35
*price per unit indicative
"16 WAY PLUG CIRC CON SCREW LOCKING SS21" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products