JAE Box Mount Connector, 16 Contacts, Miniature Connector, Socket
- RS Stock No.:
- 6909158
- Mfr. Prt No.:
- SRCN2A21-16S
- Brand:
- JAE

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6909158 |
| Product description | JAE Box Mount Connector, 16 Contacts, Miniature Connector, Socket |
| Manufacturer / Brand | JAE |
| Manufacturer part number | SRCN2A21-16S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Receptacles, Socket inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
Miniature, lightweight, solid construction
Highly reliable contact finish
Stable connections
Positive polarization with five keys and keyways
Specifications
| Attribute | Value |
| Brand | JAE |
| Number of Contacts | 16 |
| Mounting Type | Box Mount |
| Connector Size | Miniature |
| Plug/Socket | Socket |
| Termination Method | Solder |
| Contact Gender | Female |
| Current Rating | 5.0 A |
| Voltage Rating | 250.0 V , 350.0 V |
| Shell Size | 21 |
| Body Orientation | Straight |
| Series | SRCN |
| Contact Plating | Silver |
| Contact Material | Copper |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +85 °C |