JAE Cable Mount Connector, 10 Contacts, Plug

RS Stock No.:
6909007
Mfr. Prt No.:
JN2DS10SL1-R
Brand:
JAE

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6909007
Product description JAE Cable Mount Connector, 10 Contacts, Plug
Manufacturer / Brand JAE
Manufacturer part number JN2DS10SL1-R
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
RS stock number 6909007
Product description JAE Cable Mount Connector, 10 Contacts, Plug
Manufacturer / Brand JAE
Manufacturer part number JN2DS10SL1-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JAE IP67 JN Series

JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.

Straight Plug


Specifications

Attribute Value
Brand JAE
Number of Contacts 10
Mounting Type Cable Mount
Plug/Socket Plug
Termination Method Crimp
IP Rating IP67
Contact Gender Female
Current Rating 3.0 A
Voltage Rating 200 V
Body Orientation Straight
Series JN2
Contact Plating Gold over Nickel
Contact Material Copper
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
284,461.68
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1284,461.68
*price per unit indicative
"JAE Cable Mount Connector, 10 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda