JAE, JN1 Female Crimp Circular Connector Contact for use with JN1 Series Connectors, Wire size 25 → 21 AWG

RS Stock No.:
6904333
Mfr. Prt No.:
JN1-22-22S-PKG100
Brand:
JAE

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6904333
Product description JAE, JN1 Female Crimp Circular Connector Contact for use with JN1 Series Connectors, Wire size 25 → 21 AWG
Manufacturer / Brand JAE
Manufacturer part number JN1-22-22S-PKG100
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
RS stock number 6904333
Product description JAE, JN1 Female Crimp Circular Connector Contact for use with JN1 Series Connectors, Wire size 25 → 21 AWG
Manufacturer / Brand JAE
Manufacturer part number JN1-22-22S-PKG100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JAE IP67 JN Series

JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.

JN Series Crimp Terminals


Specifications

Attribute Value
Brand JAE
Gender Female
Wire Size 25 → 21 AWG
Termination Method Crimp
Series JN1
For Use With JN1 Series Connectors
Contact Type Signal
Length 11.85 mm
Contact Plating Gold over Nickel
Voltage Rating 200 V ac
Contact Material Copper Alloy
Maximum Contact Resistance 36 mΩ
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +125 °C
Mounting Type Cable Mount
Checking stock...
IDR
366,066.10
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1366,066.103,660.66
*price per unit indicative
"JAE, JN1 Female Crimp Circular Connector Contact for use with JN1 Series Connectors, Wire size 25 → 21 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda