JST LNDDF Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.5mm Tab Size

RS Stock No.:
6881307
Mfr. Prt No.:
LNDDF1.25-110T-5
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6881307
Product description JST LNDDF Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.5mm Tab Size
Manufacturer / Brand JST
Manufacturer part number LNDDF1.25-110T-5
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
RS stock number 6881307
Product description JST LNDDF Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.5mm Tab Size
Manufacturer / Brand JST
Manufacturer part number LNDDF1.25-110T-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JST Insulated Crimp Terminals

Female Quick Disconnect Straight Insulation


Specifications

Attribute Value
Brand JST
Type Receptacle
Insulation Insulated
Gender Female
Tab Size 2.79 x 0.5 mm
Colour Red
Termination Method Crimp
Contact Material Brass
Contact Plating Tin
Overall Length 18.7 mm
Insulation Material Nylon
Series LNDDF
Checking stock...
IDR
575,636.32
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1575,636.325,756.36
*price per unit indicative
"JST LNDDF Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.5mm Tab Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda