Bahco Nut Driver
- RS Stock No.:
- 6880269
- Mfr. Prt No.:
- 28MV-11
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6880269 |
| Product description | Bahco Nut Driver |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 28MV-11 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco 1000V T-Handle Socket Wrench
Professional Insulated T-handle used for protection against inadvertent shock when working on circuits up to 1000 V.
Features and Benefits
3 layers of insulation coating with different colours
4th coating in black for extra handle protection
Red: safety, Orange: danger, Yellow: high danger
Chrome-Vanadium steel
For work on live equipment up to 1000 volts
6 point Dynamic-Drive Profile
Specifications
| Attribute | Value |
| Brand | Bahco |
| Drive Size | 11 mm |
| Handle Type | T-Handle |
| Drive Shape | Hex |
| Overall Length | 200 mm |
| Material | Alloy Steel |
| Finish | Insulated |