Molex, SPOX Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row

RS Stock No.:
6878010
Mfr. Prt No.:
50-37-5093
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6878010
Product description Molex, SPOX Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 50-37-5093
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
RS stock number 6878010
Product description Molex, SPOX Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 50-37-5093

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Molex 5264 Series, SPOX Connector Housings

The 5264 SPOX Series from Molex are a range of connector housings with a 2.5mm pitch. They have been designed for wire to board connections and have a spring box shape terminal hence the name spox. This series of crimp housings mate with the 5267 series vertical shrouded PCB headers and the 5268 series right angled shrouded PCB header.

2.5mm Wire to Board or Wire - Molex

• 2.5mm pitch
• 2 to 12 positions
• High mechanical reliability
• Single row housing
• Natural colour
• Box style terminal


Specifications

Attribute Value
Brand Molex
Number of Contacts 9
Number of Rows 1
Pitch 2.5 mm
Gender Female
Mounting Type Cable Mount
Series SPOX
For Use With PCB Connector
Body Orientation Straight
Length 23.3 mm
Width 3.9 mm
Housing Material Polyamide
Checking stock...
IDR
25,488.27
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
125,488.272,548.83
*price per unit indicative
"Molex, SPOX Female Connector Housing, 2.5mm Pitch, 9 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda