TE Connectivity Cat5e Ethernet Cable, RJ.5 to RJ45, F/UTP Shield, Black LSZH Sheath, 2m, Terminated

RS Stock No.:
1218247
Mfr. Prt No.:
2159684-4
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1218247
Product description TE Connectivity Cat5e Ethernet Cable, RJ.5 to RJ45, F/UTP Shield, Black LSZH Sheath, 2m, Terminated
Manufacturer / Brand TE Connectivity
Manufacturer part number 2159684-4
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
RS stock number 1218247
Product description TE Connectivity Cat5e Ethernet Cable, RJ.5 to RJ45, F/UTP Shield, Black LSZH Sheath, 2m, Terminated
Manufacturer / Brand TE Connectivity
Manufacturer part number 2159684-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity RJ45 to RJ.5 Cable Assembly

From TE Connectivity, this RJ.5 cable assembly has an RJ.5 plug and an RJ45 plug, and is ideal for connecting between the two systems.

The RJ point five connector system offers a high density Ethernet link for those who desire a lower cost per port while maintaining the convenience of a single connector per channel.

The port spacing is on a 7mm centreline, occupying half the space of that of traditional RJ45 Ethernet link. The receptacle and cable assembly have been redesigned to eliminate the undesirable RJ45 split pair configuration, resulting in heightened electrical performance.

In addition, the latching feature incorporates an easy-to-use lanyard that will facilitate up to 96 ports on a single line card. Due to the density on the receptacle face, the light from the LEDs is transferred out through the cable boot, bringing the port indicator light closer to the end user.


Specifications

Attribute Value
Brand TE Connectivity
LAN Category Cat5e
Terminated/Unterminated Terminated
Length 2 m
Connector A RJ.5
Connector Type Male RJ.5/Male RJ45
Connector A Gender Male
Sheath Colour Black
Connector B RJ45
Connector B Gender Male
Outer Sheath Material LSZH
Shield Type F/UTP
Fire Behaviour Low Smoke Zero Halogen (LSZH)
Cable Shape Round
Wiring Configuration Straight Through
Checking stock...
IDR
329,564.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1329,564.38
*price per unit indicative
"TE Connectivity Cat5e Ethernet Cable, RJ.5 to RJ45, F/UTP Shield, Black LSZH Sheath, 2m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda