MaxLinear 8-Channel UART IrDA 100-Pin PQFP, XR16L788IQ-F

RS Stock No.:
6866001
Mfr. Prt No.:
XR16L788IQ-F
Brand:
MaxLinear

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6866001
Product description MaxLinear 8-Channel UART IrDA 100-Pin PQFP, XR16L788IQ-F
Manufacturer / Brand MaxLinear
Manufacturer part number XR16L788IQ-F
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
RS stock number 6866001
Product description MaxLinear 8-Channel UART IrDA 100-Pin PQFP, XR16L788IQ-F
Manufacturer / Brand MaxLinear
Manufacturer part number XR16L788IQ-F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.


Specifications

Attribute Value
Brand MaxLinear
Number of Channels per Chip 8
Standard Supported IrDA
Transmit FIFO 64 B
Receive FIFO 64 B
Maximum Data Rate 6.25 Mbit/s
Transmitter and Receiver FIFO Counter Yes
Mounting Type Surface Mount
Package Type PQFP
Pin Count 100
Typical Operating Supply Voltage 2.97 → 5.5 V
Dimensions 20.1 x 14.1 x 3.05 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
686,400.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1686,400.16
*price per unit indicative
"MaxLinear 8-Channel UART IrDA 100-Pin PQFP, XR16L788IQ-F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda