Lovato Orange BF 3 Pole Contactor – 25 A, 110 V ac Coil, 3NO, 11 kW

RS Stock No.:
6851393
Mfr. Prt No.:
BF2510A110
Brand:
Lovato

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6851393
Product description Lovato Orange BF 3 Pole Contactor - 25 A, 110 V ac Coil, 3NO, 11 kW
Manufacturer / Brand Lovato
Manufacturer part number BF2510A110
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
RS stock number 6851393
Product description Lovato Orange BF 3 Pole Contactor - 25 A, 110 V ac Coil, 3NO, 11 kW
Manufacturer / Brand Lovato
Manufacturer part number BF2510A110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Lovato Orange Contactors, Control Relays and Accessories

3-Pole Contactors

3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection


Specifications

Attribute Value
Brand Lovato
Coil Voltage 110 V ac
Number of Poles 3
Contact Current Rating 25 A
Power Rating 11 kW
Range Orange
Series BF
Normal State Configuration 3NO
Contact Voltage Rating 440 V ac
Number Of Auxiliary Contacts 1
Terminal Type Screw
Minimum Operating Temperature -50 °C
Depth 80.7 mm
Length 81 mm
Width 45 mm
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,614,466.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,614,466.88
*price per unit indicative
"Lovato Orange BF 3 Pole Contactor - 25 A, 110 V ac Coil, 3NO, 11 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products