Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series

RS Stock No.:
6844465
Mfr. Prt No.:
593D107X9010C2TE3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6844465
Product description Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series
Manufacturer / Brand Vishay
Manufacturer part number 593D107X9010C2TE3
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
RS stock number 6844465
Product description Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series
Manufacturer / Brand Vishay
Manufacturer part number 593D107X9010C2TE3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

593D Series

The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.

Surface mount
High temperature rating


Specifications

Attribute Value
Brand Vishay
Technology MnO2
Capacitance 100 µF
Voltage 10 V dc
Mounting Type Surface Mount
Package/Case 6032-28
Equivalent Series Resistance 200 mΩ
Tolerance ±10 %
Length 6 mm
Depth 3.2 mm
Height 2.5 mm
Dimensions 6 x 3.2 x 2.5 mm
Series 593D
Electrolyte Type Solid
Dissipation Factor 8 %
Maximum Operating Temperature +125 °C
Tolerance Plus +10 %
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Tolerance Minus -10 %
Leakage Current 10 μA
Checking stock...
IDR
104,890.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1104,890.0010,489.00
*price per unit indicative
"Vishay 100μF MnO2 Tantalum Capacitor 10V dc, 593D Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products