Dremel Silicon Carbide Cutting Disc, 38mm x 3.2mm Thick, 1 in pack

RS Stock No.:
6842314
Mfr. Prt No.:
2615S545JB
Brand:
Dremel
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
RS stock number 6842314
Product description Dremel Silicon Carbide Cutting Disc, 38mm x 3.2mm Thick, 1 in pack
Manufacturer / Brand Dremel
Manufacturer part number 2615S545JB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Dremel
Disc Type Cutting Disc
Disc Diameter 38 mm
Thickness 3.2 mm
Abrasive Material Silicon Carbide
Number in Pack 1
Maximum Safe Speed 20000 rpm
Checking stock...
IDR
616,018.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1616,018.97
*price per unit indicative
"Dremel Silicon Carbide Cutting Disc, 38mm x 3.2mm Thick, 1 in pack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda