Allegro Microsystems A2982SLWTR-T Octal NPN + PNP Darlington Transistor, 500 mA 50 V, 20-Pin SOIC W

RS Stock No.:
6807220
Mfr. Prt No.:
A2982SLWTR-T
Brand:
Allegro Microsystems

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6807220
Product description Allegro Microsystems A2982SLWTR-T Octal NPN + PNP Darlington Transistor, 500 mA 50 V, 20-Pin SOIC W
Manufacturer / Brand Allegro Microsystems
Manufacturer part number A2982SLWTR-T
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
RS stock number 6807220
Product description Allegro Microsystems A2982SLWTR-T Octal NPN + PNP Darlington Transistor, 500 mA 50 V, 20-Pin SOIC W
Manufacturer / Brand Allegro Microsystems
Manufacturer part number A2982SLWTR-T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Relay and Inductive Load Drivers

Power Drivers, Allegro Microsystems


Specifications

Attribute Value
Brand Allegro Microsystems
Transistor Type NPN + PNP
Maximum Continuous Collector Current 500 mA
Maximum Collector Emitter Voltage 50 V
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 20
Number of Elements per Chip 8
Maximum Collector Emitter Saturation Voltage 2 V
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +85 °C
Length 12.8 mm
Height 2.35 mm
Width 7.5 mm
Dimensions 12.8 x 7.5 x 2.35 mm
Checking stock...
IDR
247,750.18
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1247,750.1849,550.04
*price per unit indicative
"Allegro Microsystems A2982SLWTR-T Octal NPN + PNP Darlington Transistor, 500 mA 50 V, 20-Pin SOIC W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda