Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row

RS Stock No.:
6795990
Mfr. Prt No.:
70107-0009
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6795990
Product description Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 70107-0009
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
RS stock number 6795990
Product description Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 70107-0009

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

2.54mm Molex C-Grid/SL Series

Wire to Wire Connectors, 70107 A and B Series

Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectively
Use with 70021 Series terminals typical stock number 670-6271


Specifications

Attribute Value
Brand Molex
Number of Contacts 10
Number of Rows 1
Pitch 2.54 mm
Gender Female
Mounting Type Cable Mount
Series SL
For Use With SL Wire-to-Wire Connector
Body Orientation Straight
Length 27.43 mm
Width 6 mm
Housing Material Nylon
Checking stock...
IDR
127,546.24
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1127,546.2412,754.62
*price per unit indicative
"Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda