Weller Xcelite 137 mm Craft Knife

RS Stock No.:
6756699
Mfr. Prt No.:
XN200
Brand:
Weller Xcelite
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
RS stock number 6756699
Product description Weller Xcelite 137 mm Craft Knife
Manufacturer / Brand Weller Xcelite
Manufacturer part number XN200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Weller Scalpel Craft Knives

Weller XN100 & XN200 Scalpel Craft Knives

Introducing aluminium scalpel craft knives from Weller. The XN100 is designed for light-duty cuts on paper, soft and light-weight materials while the XN200 is for heavy-duty cuts on paper and medium-density materials. These knives are precision made for durable life, have interchangeable blades held firm in a sure-locking 4 jaw chuck.

Why would you buy these scalpel craft knives?

Upon inspection the XN series offer real quality, they feel great in your hand, perfect weight cutter that gives you the confidence to make the perfect cut. The grip areas and perfectly placed and the blades are held securely without movement.

Features and Benefits

• Aluminium Scalpel
• Interchangeable blade designed
• Includes a blade
• Durable
• Overall length: XN100 = 148 mm, XN200 = 137 mm

Aluminium Scalpel Craft Knives Option

• XN100 = RS stock no: 239-6397
• XN200 = RS stock no: 675-6699
• XNS100 = RS stock no: 2550522007 (Extended range offer - XN100 & XN200 as a set)

Blades

Weller’s stay sharp blades are made from strong surgical steel to produce perfect cutting action and long-lasting edge.

Typical Applications:

Scalpels and Craft Knife are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials. Typical applications are e.g.:
• Wood carving
• Leather cutting
• Fabric cutting
•Medical applications
• Model making

FAQ’s

What blade is included with the XN100 and XN200?
The XN100 includes an XNB103 blade & the XN200 includes XNB205

Are the blades available individually?
Yes, please browse scalpel blades for suitable replacement blades (e.g. RS 675-6706).


Specifications

Attribute Value
Brand Weller Xcelite
Knife Type Craft Knife
Number of Pieces 1
Blade Shape Diagonal
Overall Length 137 mm
Handle Material Aluminium
Checking stock...
IDR
194,151.39
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1194,151.39
*price per unit indicative
"Weller Xcelite 137 mm Craft Knife" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda