DH Yuasa NiCd Rechargeable D Battery, 4Ah

RS Stock No.:
6755683
Mfr. Prt No.:
1DH4-0T
Brand:
Yuasa
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
RS stock number 6755683
Product description DH Yuasa NiCd Rechargeable D Battery, 4Ah
Manufacturer / Brand Yuasa
Manufacturer part number 1DH4-0T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Yuasa 1DH4-0T Ni-Cd Rechargeable Battery

Introducing a 1.2 V, D cell battery from Yuasa. This nickel-cadmium rechargeable battery is typically used with high-temperature emergency lighting, offers a 4Ah capacity and electrical contact solder tags.

Why would you buy rechargeable batteries?

Rechargeable D batteries are a better option than standard D batteries as they usually have a larger capacity and can be used multiple times after proper recharging.

Features and Benefits

• 1DH4-0T Ni-Cd Sealed Battery
• Ni-Cd Rechargeable
• 1.2 V, 4Ah
• 4.7 mm solder tags
• Size: D
• Discharge Range -20 to 56 °C
• 4 Year life duration at 40 °C
• Weight: 126g

Charge Time

• Standard charge: 14 to 16 hrs
• Quick charge: 4 to 5 hrs
• Ni-Cd batteries are supplied with a residual charge and should be charged before use.

Dimensions

• 32.5 mm x 61 mm

Typical Applications

These batteries are ideal for large flashlights, megaphones, products that use electric motors.

FAQ’s

How long do rechargeable batteries last?
The Yuasa 1DH4-0T Ni-Cd Rechargeable Battery has a 4 Year life duration at 40°C

What is the difference between NiCd & NiMH?
NiMH batteries offer a higher energy density compared to NiCd batteries and have double the capacity. NiMH batteries do not contain heavy metal materials, therefore, more environmentally friendly compared to NiCd batteries.


Specifications

Attribute Value
Brand Yuasa
Brand Range DH
Chemistry NiCd
Capacity 4 Ah
Size D
Terminal Type Tagged
Nominal Voltage 1.2 V
Operating Temperature Range -20 → +70 °C
Checking stock...
IDR
99,540.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
199,540.61
*price per unit indicative
"DH Yuasa NiCd Rechargeable D Battery, 4Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda