ASSMANN WSW, AW 127 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

RS Stock No.:
6741542
Mfr. Prt No.:
AW 127-32/Z-T
Brand:
ASSMANN WSW

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6741542
Product description ASSMANN WSW, AW 127 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand ASSMANN WSW
Manufacturer part number AW 127-32/Z-T
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
RS stock number 6741542
Product description ASSMANN WSW, AW 127 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand ASSMANN WSW
Manufacturer part number AW 127-32/Z-T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

2.54mm Assmann Board to Board

Socket, Machined Pins, Single Row


Specifications

Attribute Value
Brand ASSMANN WSW
Number of Contacts 32
Number of Rows 1
Pitch 2.54 mm
Type Board to Board
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 12 A
Voltage Rating 100 V
Series AW 127
Contact Material Bronze
Checking stock...
IDR
75,206.13
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
175,206.1315,041.23
*price per unit indicative
"ASSMANN WSW, AW 127 2.54mm Pitch 32 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products