Roxburgh EMC, PMF10 10A 250 V ac 60Hz, Freestanding RFI Filter, Connector, Single Phase
- RS Stock No.:
- 6727023
- Mfr. Prt No.:
- PMF10
- Brand:
- Roxburgh EMC

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6727023 |
| Product description | Roxburgh EMC, PMF10 10A 250 V ac 60Hz, Freestanding RFI Filter, Connector, Single Phase |
| Manufacturer / Brand | Roxburgh EMC |
| Manufacturer part number | PMF10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6727023 |
| Product description | Roxburgh EMC, PMF10 10A 250 V ac 60Hz, Freestanding RFI Filter, Connector, Single Phase |
| Manufacturer / Brand | Roxburgh EMC |
| Manufacturer part number | PMF10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
IEC appliance plugs with net filter
PMF10 Free Standing IEC In Line Filter - High Performance 10Amp
From Roxburgh EMC, this portable mains filter is equipped with a C14 input and C13 connecting lead, with 220mm wire.
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.
10A free standing IEC320 style high performance filter network
Includes an earth line choke, and across the line VDR
Works along side electrical equipment where space is limited
For use with products which may be subject to high levels of mains borne interference and voltage spikes
Specifications
| Attribute | Value |
| Brand | Roxburgh EMC |
| Maximum Current Rating | 10 A |
| Maximum Voltage Rating | 250 V ac |
| Mounting Type | Freestanding |
| Termination Style | Connector |
| Number of Phases | 1 |
| Series | PMF10 |
| Operating Frequency | 60 Hz |
| Length | 112 mm |
| Depth | 62 mm |
| Height | 31 mm |
| Dimensions | 112 x 62 x 31 mm |
| Minimum Operating Temperature | -25 °C |
| Leakage Current | 0.35 mA |
| Maximum Operating Temperature | +85 °C |
| Resistance | 8 mΩ |
| Power Loss | 0.8 W |
| Standards Met | EN 60939 |