Yageo, 1206 (3216M) 10nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 223858115636

RS Stock No.:
6698410
Mfr. Prt No.:
223858115636
Brand:
Yageo
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
RS stock number 6698410
Product description Yageo, 1206 (3216M) 10nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 223858115636
Manufacturer / Brand Yageo
Manufacturer part number 223858115636

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1206 Range

Yageo 1206

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications


Specifications

Attribute Value
Brand Yageo
Capacitance 10 nF
Voltage 50 V dc
Package/Case 1206 (3216M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 3.2 x 1.6 x 0.85 mm
Length 3.2 mm
Depth 1.6 mm
Height 0.85 mm
Series Standard
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
IDR
29,264.31
Out of stock
Price Reel (1 Reel of 25)
Reel(s)Per Reel(IDR)Per Unit(IDR)
129,264.311,170.57
*price per unit indicative
"Yageo, 1206 (3216M) 10nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD 223858115636" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda