Eclipse Pot Magnet 32mm Threaded Hole M4 Ferrite, 8kg Pull

RS Stock No.:
6679986
Mfr. Prt No.:
E865
Brand:
Eclipse

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6679986
Product description Eclipse Pot Magnet 32mm Threaded Hole M4 Ferrite, 8kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E865
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
RS stock number 6679986
Product description Eclipse Pot Magnet 32mm Threaded Hole M4 Ferrite, 8kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E865

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 32 mm
Pull Force 8 kg
Thread Size M4
Thickness 15 mm
Attachment Type Threaded Hole M4
Material Ferrite
Checking stock...
IDR
166,355.54
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1166,355.5483,177.77
*price per unit indicative
"Eclipse Pot Magnet 32mm Threaded Hole M4 Ferrite, 8kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda