Epson 25MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

RS Stock No.:
6676206
Mfr. Prt No.:
Q22FA2380019411
Brand:
Epson

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6676206
Product description Epson 25MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
Manufacturer / Brand Epson
Manufacturer part number Q22FA2380019411
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
RS stock number 6676206
Product description Epson 25MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
Manufacturer / Brand Epson
Manufacturer part number Q22FA2380019411

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Crystals 3.2x2.5mm Ceramic case

EPSON FA-238 Miniature SMD Crystal

FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 60 MHz.

Features & Benefits:

Frequency range: 16 MHz to 60 MHz
External dimensions: 3.2 x 2.5 x 0.7 mm
Overtone order: Fundamental
Applications: Mobile phone, Bluetooth, W-LAN ISM band radio, Clock for MPU

L6676209-01

Specifications

Attribute Value
Brand Epson
Standard Frequency 25 MHz
Mounting Type Surface Mount
Load Capacitance 12 pF
Package Type SMD
Pin Count 4
Length 3.2 mm
Width 2.5 mm
Height 0.7 mm
Dimensions 3.2 x 2.5 x 0.7 mm
Frequency Tolerance ±50 ppm
Frequency Stability ±30 ppm
Series Resistance 50 Ω
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 85 °C
Checking stock...
IDR
144,643.31
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1144,643.3128,928.66
*price per unit indicative
"Epson 25MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda