Miller 7/16 in Open End Drive Angled Head Torque Wrench, 3.39Nm
- RS Stock No.:
- 6673869
- Mfr. Prt No.:
- 36648
- Brand:
- Miller

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6673869 |
| Product description | Miller 7/16 in Open End Drive Angled Head Torque Wrench, 3.39Nm |
| Manufacturer / Brand | Miller |
| Manufacturer part number | 36648 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Torque Wrench TW-AH
Angled head
“F” connector interface with factory preset torque setting
Audible “clicking” sound to indicate proper calibrated torque
High visibility yellow cushion grip body
Model number, torque inch-pounds and wrench size stamped on tool for easy identification
Wrenches work in tightening mode only
Tap port re-threader on end of tool body
Removable belt loop
Length: 165 mm
Weight: 182 g
Specifications
| Attribute | Value |
| Brand | Miller |
| Torque Range | 3.39 Nm |
| Drive Shape | Open End |
| Drive Size | 7/16 in |
| Type | Angled Head |
| Overall Length | 7.125 in Angled Head |