Miller 137 mm Wire Stripper, 0.65mm → 2.6mm
- RS Stock No.:
- 6673799
- Mfr. Prt No.:
- 80735
- Brand:
- Miller

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6673799 |
| Product description | Miller 137 mm Wire Stripper, 0.65mm → 2.6mm |
| Manufacturer / Brand | Miller |
| Manufacturer part number | 80735 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Thumb Adjustable Wire Stripper & Cutter (111-TAS)
For stripping and cutting insulated wire from 22AWG (0.65 mm) to 10AWG (2.6 mm)
Ergonomically designed handles
Finger operated stop, easy manual adjustment of jaws without additional tools
Unique spring mechanism holds the jaws and stripping surfaces in an open position for easy operation in repetitive stripping applications
Cutting surfaces are precision formed, hardened, tempered and ground assuring clean smooth strips
Length: 137 mm
Weight: 62 g
Specifications
| Attribute | Value |
| Brand | Miller |
| Stripping Range | 0.65 → 2.6 mm |
| Minimum Size | 0.65 mm |
| Maximum Size | 2.6 mm |
| Overall Length | 137 mm |