GearWrench Chrome Ratchet Spanner, 16 x 17 mm, 18 x 19 mm
- RS Stock No.:
- 6673415
- Mfr. Prt No.:
- 85212
- Brand:
- GearWrench

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6673415 |
| Product description | GearWrench Chrome Ratchet Spanner, 16 x 17 mm, 18 x 19 mm |
| Manufacturer / Brand | GearWrench |
| Manufacturer part number | 85212 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Ratcheting Quadbox
4 different sizes in one ratcheting Wrench
5° Ratcheting Mechanism for Greater Productivity
Thin profile head for tight hard to reach spaces
Full polish - fully hardened forged beam
Four dedicated recessed reversing levers
Can also be used with "soft" materials such as alluminium, brass, mild steel and 8.8 and 10.9 grade as well as 12.9 grade fasteners and nuts
Specifications
| Attribute | Value |
| Brand | GearWrench |
| Spanner Type | Ratchet Spanner |
| Imperial or Metric | Metric |
| Metric Size | 16 x 17 mm, 18 x 19 mm |
| Overall Length | 230 mm |
| Double Ended | Yes |
| Finish | Chrome |
| Size | 16 x 17 mm, 18 x 19 mm |