RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded

RS Stock No.:
6671982
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6671982
Product description RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
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
RS stock number 6671982
Product description RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details

Series 25 & 26 Connectors

Both Series 25 and 26 are 7,2 - 7,4 EuroStandards pattern.

Series 25 & 26 Connectors

Flow rate at 6 bar:
For Series 25 1800 l/min
For series 26 1000 l/min

Ideal for medium sized air tool connections, mains supply outlets and small machinery air feeds
Very high flow capacity with low pressure drop characteristics for maximum energy cost savings
One hand operation
Suitable for use with compressed air, water or any fluid compatible with constituent materials
Interchangeable with Cejn 320, Rectus 25 series


Specifications

Attribute Value
Brand RS PRO
Connection Standard CEJN 320, JWL 520, JWL 530, Parker PE, Rectus 25, Rectus 26, TST 025
Coupling Gender Female
Threaded Connection G 1/2 Female
Manufacturer Series 26
Connection Type Threaded
Thread Size 1/2 in
Material Brass
Thread Gender Female
Thread Standard G
Maximum Operating Pressure 35 bar
Finish Nickel Plated
Seal Material Nitrile Rubber
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
IDR
172,858.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1172,858.72
*price per unit indicative
"RS PRO Brass Female Pneumatic Quick Connect Coupling, G 1/2 Female Threaded" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda