Parallax Inc 28140 RFID Reader, 4.5 → 5.5V

RS Stock No.:
6666625
Mfr. Prt No.:
28140
Brand:
Parallax Inc

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6666625
Product description Parallax Inc 28140 RFID Reader, 4.5 → 5.5V
Manufacturer / Brand Parallax Inc
Manufacturer part number 28140
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
RS stock number 6666625
Product description Parallax Inc 28140 RFID Reader, 4.5 → 5.5V
Manufacturer / Brand Parallax Inc
Manufacturer part number 28140

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RFID EM4100 card reader module

The Parallax RFID Reader Module is a low-cost solution to read passive RFID transponder tags. The RFID Reader Module can be used in a wide variety of hobbyist and commercial applications, including access control, automatic identification, navigation, inventory tracking and payment systems. It is available in two versions that differ only in the computer communication interface: serial UART or USB.

Note

RFID Tags are available separately: RS Part Nos. 843-0806 , 843-0800 , 843-0793 , 843-0803

A range of low-cost RFID Reader modules and RFID Tags.

Reads 125kHz Tags with EM4100 protocol
Bi-colour LED for visual indication of activity
Power supply: +5Vdc
Communication: 2400bps serial UART (RS 666-6625) or USB (RS 781-3061)
Dimensions: 62.2 x 82.5mm
Operating temperature range: 0 to +70°C


Specifications

Attribute Value
Brand Parallax Inc
Component Type Reader
Supported Bus Interfaces UART
Supply Voltage 4.5 → 5.5 V
Length 82.5 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 62.2 mm
Checking stock...
IDR
737,901.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1737,901.15
*price per unit indicative
"Parallax Inc 28140 RFID Reader, 4.5 → 5.5V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda