Accuride Steel Drawer Slide, 199mm Closed Length, 50kg Load
- RS Stock No.:
- 6664764
- Mfr. Prt No.:
- DB 3832-0020
- Brand:
- Accuride

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6664764 |
| Product description | Accuride Steel Drawer Slide, 199mm Closed Length, 50kg Load |
| Manufacturer / Brand | Accuride |
| Manufacturer part number | DB 3832-0020 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Accuride DB3832 Series Light Duty Drawer Runners
From Accuride the DB3832 range of telescopic ball bearing side mounting drawer runners with a full 100% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg
Self-Cleaning Ball Retainer
These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.
Front Disconnect
These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed
Hold In
These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from from rolling open
Cam Adjustment
These drawer runners have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment
Key Features and Benefits
• Smooth and quiet ball bearing action
• Up to 50 kg load capacity
• Made from durable black zinc plated steel
• 100% full extension capability
• Self-cleaning ball retainer
• Front disconnect for simple draw removal
• Hold In feature for keeping draw securely closed
• Cam adjustment of 3.2 mm on draw front
Applications
These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these runners are storage drawers
Fittings
These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw
Optional Brackets
Optional Brackets are available for use with these drawer slides. These drawer runner brackets can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824
Specifications
| Attribute | Value |
| Brand | Accuride |
| Material | Steel |
| Length Closed | 199 mm |
| Travel Length | 203 mm |
| Extension | 100 % |
| Overall Height | 45.7 mm |
| Maximum Load | 50 kg |